BR25G128NUX-3TR | |
---|---|
DigiKey Part Number | BR25G128NUX-3TRTR-ND - Tape & Reel (TR) BR25G128NUX-3TRCT-ND - Cut Tape (CT) BR25G128NUX-3TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25G128NUX-3TR |
Description | IC EEPROM 128KBIT VSON008X2030 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit SPI 20 MHz VSON008X2030 |
Datasheet | Datasheet |
EDA/CAD Models | BR25G128NUX-3TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VSON008X2030 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥5.14800 | ¥51.48 |
25 | ¥5.08040 | ¥127.01 |
50 | ¥5.04900 | ¥252.45 |
100 | ¥4.51540 | ¥451.54 |
250 | ¥4.47696 | ¥1,119.24 |
500 | ¥4.41064 | ¥2,205.32 |
1,000 | ¥4.25293 | ¥4,252.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.91694 | ¥15,667.76 |
8,000 | ¥3.87366 | ¥30,989.28 |
12,000 | ¥3.74641 | ¥44,956.92 |