BR24T128NUX-WTR | |
---|---|
DigiKey Part Number | BR24T128NUX-WTR-ND - Tape & Reel (TR) BR24T128NUX-WCT-ND - Cut Tape (CT) BR24T128NUX-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24T128NUX-WTR |
Description | IC EEPROM 128KBIT I2C 8VSON |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 400 kHz VSON008X2030 |
Datasheet | Datasheet |
EDA/CAD Models | BR24T128NUX-WTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VSON008X2030 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.90100 | ¥49.01 |
25 | ¥4.84040 | ¥121.01 |
50 | ¥4.81240 | ¥240.62 |
100 | ¥4.30260 | ¥430.26 |
250 | ¥4.26632 | ¥1,066.58 |
500 | ¥4.20326 | ¥2,101.63 |
1,000 | ¥4.05295 | ¥4,052.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.37553 | ¥9,502.12 |