BR24T02F-WE2 | |
---|---|
DigiKey Part Number | BR24T02F-WE2TR-ND - Tape & Reel (TR) BR24T02F-WE2CT-ND - Cut Tape (CT) BR24T02F-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24T02F-WE2 |
Description | IC EEPROM 2KBIT I2C 400KHZ 8SOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥2.29900 | ¥22.99 |
25 | ¥2.13440 | ¥53.36 |
50 | ¥2.12300 | ¥106.15 |
100 | ¥1.88490 | ¥188.49 |
250 | ¥1.86092 | ¥465.23 |
500 | ¥1.83270 | ¥916.35 |
1,000 | ¥1.78376 | ¥1,783.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.74521 | ¥4,363.02 |
5,000 | ¥1.60351 | ¥8,017.55 |
12,500 | ¥1.57539 | ¥19,692.38 |
25,000 | ¥1.53788 | ¥38,447.00 |