BR24L02NUX-WTR | |
---|---|
DigiKey Part Number | BR24L02NUX-WTR-ND - Tape & Reel (TR) BR24L02NUX-WCT-ND - Cut Tape (CT) BR24L02NUX-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24L02NUX-WTR |
Description | IC EEPROM 2KBIT I2C VSON008X2030 |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz VSON008X2030 |
Datasheet | Datasheet |
EDA/CAD Models | BR24L02NUX-WTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VSON008X2030 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.40000 | ¥44.00 |
25 | ¥4.34760 | ¥108.69 |
50 | ¥4.32140 | ¥216.07 |
100 | ¥3.86340 | ¥386.34 |
250 | ¥3.83088 | ¥957.72 |
500 | ¥3.77408 | ¥1,887.04 |
1,000 | ¥3.63911 | ¥3,639.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.35162 | ¥13,406.48 |
8,000 | ¥3.31460 | ¥26,516.80 |
12,000 | ¥3.20570 | ¥38,468.40 |