BR24L02FVT-WE2 | |
---|---|
DigiKey Part Number | 846-BR24L02FVT-WE2TR-ND - Tape & Reel (TR) 846-BR24L02FVT-WE2CT-ND - Cut Tape (CT) 846-BR24L02FVT-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24L02FVT-WE2 |
Description | IC EEPROM 2KBIT I2C 8TSSOPB |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 8-TSSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP-B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.33600 | ¥53.36 |
25 | ¥5.26720 | ¥131.68 |
50 | ¥5.23600 | ¥261.80 |
100 | ¥4.68190 | ¥468.19 |
250 | ¥4.64200 | ¥1,160.50 |
500 | ¥4.57336 | ¥2,286.68 |
1,000 | ¥4.40974 | ¥4,409.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.15111 | ¥12,453.33 |
6,000 | ¥4.01652 | ¥24,099.12 |
15,000 | ¥3.88457 | ¥58,268.55 |