BR24L02FJ-WE2 | |
---|---|
DigiKey Part Number | BR24L02FJ-WE2TR-ND - Tape & Reel (TR) BR24L02FJ-WE2CT-ND - Cut Tape (CT) BR24L02FJ-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24L02FJ-WE2 |
Description | IC EEPROM 2KBIT I2C 400KHZ 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR24L02FJ-WE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.24400 | ¥42.44 |
25 | ¥4.19360 | ¥104.84 |
50 | ¥4.16880 | ¥208.44 |
100 | ¥3.72710 | ¥372.71 |
250 | ¥3.69560 | ¥923.90 |
500 | ¥3.64092 | ¥1,820.46 |
1,000 | ¥3.51063 | ¥3,510.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.41190 | ¥8,529.75 |
5,000 | ¥3.19760 | ¥15,988.00 |
12,500 | ¥3.09256 | ¥38,657.00 |
25,000 | ¥2.90768 | ¥72,692.00 |