BR24L02F-WE2 | |
---|---|
DigiKey Part Number | BR24L02F-WE2TR-ND - Tape & Reel (TR) BR24L02F-WE2CT-ND - Cut Tape (CT) BR24L02F-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24L02F-WE2 |
Description | IC EEPROM 2KBIT I2C 400KHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24L02F-WE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥3.05400 | ¥30.54 |
25 | ¥2.83400 | ¥70.85 |
50 | ¥2.81760 | ¥140.88 |
100 | ¥2.50310 | ¥250.31 |
250 | ¥2.47108 | ¥617.77 |
500 | ¥2.43362 | ¥1,216.81 |
1,000 | ¥2.36861 | ¥2,368.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.31741 | ¥5,793.53 |
5,000 | ¥2.12927 | ¥10,646.35 |
12,500 | ¥2.09191 | ¥26,148.88 |
25,000 | ¥2.04210 | ¥51,052.50 |