BR24G64FJ-5E2 | |
---|---|
DigiKey Part Number | 846-BR24G64FJ-5E2TR-ND - Tape & Reel (TR) 846-BR24G64FJ-5E2CT-ND - Cut Tape (CT) 846-BR24G64FJ-5E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G64FJ-5E2 |
Description | IC EEPROM 64KBIT I2C 1MHZ 8SOPJ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥4.35100 | ¥43.51 |
25 | ¥4.03920 | ¥100.98 |
50 | ¥4.01960 | ¥200.98 |
100 | ¥3.56880 | ¥356.88 |
250 | ¥3.52364 | ¥880.91 |
500 | ¥3.47028 | ¥1,735.14 |
1,000 | ¥3.37760 | ¥3,377.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.30461 | ¥8,261.52 |
5,000 | ¥3.03628 | ¥15,181.40 |
12,500 | ¥2.98302 | ¥37,287.75 |
25,000 | ¥2.91199 | ¥72,799.75 |