BR24G512FJ-3AGTE2 | |
---|---|
DigiKey Part Number | BR24G512FJ-3AGTE2TR-ND - Tape & Reel (TR) BR24G512FJ-3AGTE2CT-ND - Cut Tape (CT) BR24G512FJ-3AGTE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G512FJ-3AGTE2 |
Description | IC EEPROM 512KBIT I2C 1MHZ 8SOPJ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 1 MHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR24G512FJ-3AGTE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥9.18600 | ¥91.86 |
25 | ¥8.93840 | ¥223.46 |
50 | ¥8.89420 | ¥444.71 |
100 | ¥7.95010 | ¥795.01 |
250 | ¥7.92676 | ¥1,981.69 |
500 | ¥7.80708 | ¥3,903.54 |
1,000 | ¥7.47566 | ¥7,475.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.19948 | ¥17,998.70 |
5,000 | ¥6.96012 | ¥34,800.60 |
12,500 | ¥6.37090 | ¥79,636.25 |