BR24G32FJ-3AGTE2 | |
---|---|
DigiKey Part Number | 846-BR24G32FJ-3AGTE2TR-ND - Tape & Reel (TR) 846-BR24G32FJ-3AGTE2CT-ND - Cut Tape (CT) 846-BR24G32FJ-3AGTE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G32FJ-3AGTE2 |
Description | IC EEPROM 32KBIT I2C 1MHZ 8SOPJ |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR24G32FJ-3AGTE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.69400 | ¥36.94 |
25 | ¥3.42840 | ¥85.71 |
50 | ¥3.41020 | ¥170.51 |
100 | ¥3.02850 | ¥302.85 |
250 | ¥2.98956 | ¥747.39 |
500 | ¥2.94442 | ¥1,472.21 |
1,000 | ¥2.86569 | ¥2,865.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.01133 | ¥5,028.32 |