BR24G256F-5E2 | |
---|---|
DigiKey Part Number | 846-BR24G256F-5E2TR-ND - Tape & Reel (TR) 846-BR24G256F-5E2CT-ND - Cut Tape (CT) 846-BR24G256F-5E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G256F-5E2 |
Description | IC EEPROM 256KBIT I2C 8SOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 1 MHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.41000 | ¥64.10 |
25 | ¥6.08320 | ¥152.08 |
100 | ¥4.99590 | ¥499.59 |
250 | ¥4.67036 | ¥1,167.59 |
500 | ¥4.12716 | ¥2,063.58 |
1,000 | ¥3.25837 | ¥3,258.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.04112 | ¥7,602.80 |
5,000 | ¥2.88904 | ¥14,445.20 |
12,500 | ¥2.78044 | ¥34,755.50 |
25,000 | ¥2.69355 | ¥67,338.75 |