BR24G08FVM-3GTTR | |
---|---|
DigiKey Part Number | BR24G08FVM-3GTTR-ND - Tape & Reel (TR) BR24G08FVM-3GTCT-ND - Cut Tape (CT) BR24G08FVM-3GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G08FVM-3GTTR |
Description | IC EEPROM 8KBIT I2C 400KHZ 8MSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 400 kHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24G08FVM-3GTTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥2.25800 | ¥22.58 |
25 | ¥2.09840 | ¥52.46 |
50 | ¥2.08680 | ¥104.34 |
100 | ¥1.85370 | ¥185.37 |
250 | ¥1.83040 | ¥457.60 |
500 | ¥1.80264 | ¥901.32 |
1,000 | ¥1.75454 | ¥1,754.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.23143 | ¥3,694.29 |