BR24G02FVT-3AGE2 | |
---|---|
DigiKey Part Number | BR24G02FVT-3AG2TR-ND - Tape & Reel (TR) BR24G02FVT-3AG2CT-ND - Cut Tape (CT) BR24G02FVT-3AG2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G02FVT-3AGE2 |
Description | IC EEPROM 2KBIT I2C 1MHZ 8TSSOPB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 1 MHz 8-TSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BR24G02FVT-3AGE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP-B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.79000 | ¥17.90 |
25 | ¥1.66160 | ¥41.54 |
50 | ¥1.65340 | ¥82.67 |
100 | ¥1.46790 | ¥146.79 |
250 | ¥1.44916 | ¥362.29 |
500 | ¥1.42714 | ¥713.57 |
1,000 | ¥1.38897 | ¥1,388.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.31760 | ¥3,952.80 |
6,000 | ¥1.24864 | ¥7,491.84 |
15,000 | ¥1.22674 | ¥18,401.10 |
30,000 | ¥1.19753 | ¥35,925.90 |