BR24G02FV-3GTE2 | |
---|---|
DigiKey Part Number | BR24G02FV-3GTE2TR-ND - Tape & Reel (TR) BR24G02FV-3GTE2CT-ND - Cut Tape (CT) BR24G02FV-3GTE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G02FV-3GTE2 |
Description | IC EEPROM 2KBIT I2C 8SSOPB |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 8-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BR24G02FV-3GTE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SSOP-B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.45300 | ¥14.53 |
25 | ¥1.34640 | ¥33.66 |
50 | ¥1.33980 | ¥66.99 |
100 | ¥1.18960 | ¥118.96 |
250 | ¥1.17464 | ¥293.66 |
500 | ¥1.15676 | ¥578.38 |
1,000 | ¥1.12589 | ¥1,125.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.10152 | ¥2,753.80 |
5,000 | ¥1.01209 | ¥5,060.45 |
12,500 | ¥0.99434 | ¥12,429.25 |
25,000 | ¥0.97066 | ¥24,266.50 |