BR24G01FVM-3AGTTR | |
---|---|
DigiKey Part Number | BR24G01FVM-3AGTTR-ND - Tape & Reel (TR) BR24G01FVM-3AGTCT-ND - Cut Tape (CT) BR24G01FVM-3AGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G01FVM-3AGTTR |
Description | IC EEPROM 1KBIT I2C 1MHZ 8MSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 1 MHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24G01FVM-3AGTTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.89800 | ¥28.98 |
25 | ¥2.69280 | ¥67.32 |
50 | ¥2.67960 | ¥133.98 |
100 | ¥2.37910 | ¥237.91 |
250 | ¥2.34892 | ¥587.23 |
500 | ¥2.31344 | ¥1,156.72 |
1,000 | ¥2.25162 | ¥2,251.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.14561 | ¥6,436.83 |
6,000 | ¥2.06986 | ¥12,419.16 |
9,000 | ¥2.02675 | ¥18,240.75 |
15,000 | ¥1.97365 | ¥29,604.75 |
21,000 | ¥1.93941 | ¥40,727.61 |
30,000 | ¥1.90373 | ¥57,111.90 |