BP359C | |
---|---|
DigiKey Part Number | 846-BP359C-ND |
Manufacturer | |
Manufacturer Product Number | BP359C |
Description | EVAL BOARD FOR BP3591 |
Customer Reference | |
Detailed Description | BP3591 UART Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Interface | |
Function | UART | |
Embedded | No | |
Utilized IC / Part | BP3591 | |
Primary Attributes | 5V Power Supply | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥771.15000 | ¥771.15 |
10 | ¥731.34600 | ¥7,313.46 |
25 | ¥711.44520 | ¥17,786.13 |
100 | ¥661.69380 | ¥66,169.38 |