BM64377S-VA | |
---|---|
DigiKey Part Number | 846-BM64377S-VA-ND |
Manufacturer | |
Manufacturer Product Number | BM64377S-VA |
Description | 600V IGBT INTELLIGENT POWER MODU |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 30 A 25-PowerDIP Module (1.134", 28.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 30 A | |
Voltage | 600 V | |
Voltage - Isolation | 1500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 25-PowerDIP Module (1.134", 28.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥231.91000 | ¥231.91 |
60 | ¥192.27633 | ¥11,536.58 |
120 | ¥180.25908 | ¥21,631.09 |
540 | ¥153.82133 | ¥83,063.52 |