BM2P249TF-E2 | |
---|---|
DigiKey Part Number | BM2P249TF-E2TR-ND - Tape & Reel (TR) BM2P249TF-E2CT-ND - Cut Tape (CT) BM2P249TF-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM2P249TF-E2 |
Description | IC REG BUCK 850UA 8SOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive 1 Output 850µA 8-SOIC (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | BM2P249TF-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Positive | |
Topology | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.6V | |
Voltage - Input (Max) | 26.8V | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.70000 | ¥18.70 |
10 | ¥16.77200 | ¥167.72 |
25 | ¥15.81840 | ¥395.46 |
100 | ¥13.47810 | ¥1,347.81 |
250 | ¥12.65536 | ¥3,163.84 |
500 | ¥11.07352 | ¥5,536.76 |
1,000 | ¥9.17529 | ¥9,175.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.83138 | ¥19,578.45 |