BM2P159PF-E2 | |
---|---|
DigiKey Part Number | BM2P159PF-E2TR-ND - Tape & Reel (TR) BM2P159PF-E2CT-ND - Cut Tape (CT) BM2P159PF-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM2P159PF-E2 |
Description | IC OFFLINE SW FULL-BRIDGE 8SOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive 1 Output 850µA 8-SOIC (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | BM2P159PF-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Positive | |
Topology | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 12.4V | |
Voltage - Input (Max) | 15.33V | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.24000 | ¥16.24 |
10 | ¥13.48200 | ¥134.82 |
100 | ¥10.73150 | ¥1,073.15 |
500 | ¥9.08076 | ¥4,540.38 |
1,000 | ¥7.70490 | ¥7,704.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.31970 | ¥18,299.25 |
5,000 | ¥7.04451 | ¥35,222.55 |