BM2P137TKF-E2 | |
---|---|
DigiKey Part Number | 846-BM2P137TKF-E2TR-ND - Tape & Reel (TR) 846-BM2P137TKF-E2CT-ND - Cut Tape (CT) 846-BM2P137TKF-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM2P137TKF-E2 |
Description | PWM TYPE DC/DC CONVERTER IC INTE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck Topology 100kHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Buck | |
Voltage - Supply (Vcc/Vdd) | 10.6V ~ 14.05V | |
Duty Cycle | 75% | |
Frequency - Switching | 100kHz | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, UVLO | |
Control Features | EN, Soft Start | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.59000 | ¥21.59 |
10 | ¥19.43300 | ¥194.33 |
25 | ¥18.33120 | ¥458.28 |
100 | ¥15.61770 | ¥1,561.77 |
250 | ¥14.66460 | ¥3,666.15 |
500 | ¥12.83150 | ¥6,415.75 |
1,000 | ¥10.63182 | ¥10,631.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.89861 | ¥24,746.52 |
5,000 | ¥9.53200 | ¥47,660.00 |