BM2P129TF-EVK-002 | |
---|---|
DigiKey Part Number | BM2P129TF-EVK-002-ND |
Manufacturer | |
Manufacturer Product Number | BM2P129TF-EVK-002 |
Description | EVAL BOARD FOR BM2P129T |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | BM2P129T - AC/DC, Non-Isolated 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | AC/DC, Non-Isolated | |
Outputs and Type | 1, Non-Isolated | |
Power - Output | 2 W | |
Voltage - Output | -12V | |
Current - Output | 167mA | |
Voltage - Input | 90 ~ 264 VAC | |
Regulator Topology | Inverting | |
Frequency - Switching | 100kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | BM2P129T | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥394.06000 | ¥394.06 |