BM1Z102FJ-EVK-001 | |
---|---|
DigiKey Part Number | 846-BM1Z102FJ-EVK-001-ND |
Manufacturer | |
Manufacturer Product Number | BM1Z102FJ-EVK-001 |
Description | EVAL BOARD BM1Z102 NON-ISOLATED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | BM1Z102 Power Supply Supervisor/Tracker/Sequencer Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Power Supply Supervisor/Tracker/Sequencer | |
Embedded | - | |
Utilized IC / Part | BM1Z102 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥383.48000 | ¥383.48 |