BM1Q021FJ-E2

DigiKey Part Number
846-BM1Q021FJ-E2TR-ND - Tape & Reel (TR)
846-BM1Q021FJ-E2CT-ND - Cut Tape (CT)
846-BM1Q021FJ-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM1Q021FJ-E2
Description
QUASI-RESONANT CONTROL TYPE DC/D
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 30kHz ~ 120kHz 8-SOP-J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
600V
Topology
Flyback
Voltage - Start Up
13.5 V
Voltage - Supply (Vcc/Vdd)
8.9V ~ 26V
Duty Cycle
75%
Frequency - Switching
30kHz ~ 120kHz
Fault Protection
Current Limiting, Over Load, Over Voltage, Short Circuit
Control Features
Soft Start
Operating Temperature
-40°C ~ 105°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP-J
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.20000¥14.20
10¥9.09600¥90.96
25¥7.76280¥194.07
100¥6.26600¥626.60
250¥5.53540¥1,383.85
500¥5.33428¥2,667.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.33427¥13,335.67
Manufacturers Standard Package