BH5510KV-E2 | |
---|---|
DigiKey Part Number | 846-BH5510KV-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BH5510KV-E2 |
Description | IC BRIDGE DRIVER PAR 48VQFPC |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET Logic 48-VQFPC (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | BH5510KV-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (13) | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Media Player | |
Current - Output | 3A | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | - | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-VQFPC (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥29.76539 | ¥44,648.08 |