BH25MA3WHFV-TR | |
---|---|
DigiKey Part Number | BH25MA3WHFVTR-ND - Tape & Reel (TR) BH25MA3WHFVCT-ND - Cut Tape (CT) BH25MA3WHFVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BH25MA3WHFV-TR |
Description | IC REG LINEAR 2.5V 300MA 6HVSOF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-HVSOF |
Datasheet | Datasheet |
EDA/CAD Models | BH25MA3WHFV-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.09V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | 6-HVSOF | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.97000 | ¥6.97 |
10 | ¥6.12100 | ¥61.21 |
25 | ¥5.75040 | ¥143.76 |
100 | ¥4.69180 | ¥469.18 |
250 | ¥4.35840 | ¥1,089.60 |
500 | ¥3.70926 | ¥1,854.63 |
1,000 | ¥2.96743 | ¥2,967.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.68922 | ¥8,067.66 |
6,000 | ¥2.50375 | ¥15,022.50 |
15,000 | ¥2.41101 | ¥36,165.15 |
30,000 | ¥2.31828 | ¥69,548.40 |