BDJ2GC0MEFJ-ME2 | |
---|---|
DigiKey Part Number | BDJ2GC0MEFJ-ME2TR-ND - Tape & Reel (TR) BDJ2GC0MEFJ-ME2CT-ND - Cut Tape (CT) BDJ2GC0MEFJ-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BDJ2GC0MEFJ-ME2 |
Description | IC REG LINEAR 12V 1A 8HTSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BDJ2GC0MEFJ-ME2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 0.6 mA | |
Current - Supply (Max) | 1.2 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.94000 | ¥13.94 |
10 | ¥12.46300 | ¥124.63 |
25 | ¥11.82680 | ¥295.67 |
100 | ¥9.71600 | ¥971.60 |
250 | ¥9.08236 | ¥2,270.59 |
500 | ¥8.02634 | ¥4,013.17 |
1,000 | ¥6.33664 | ¥6,336.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.91420 | ¥14,785.50 |
5,000 | ¥5.61849 | ¥28,092.45 |
12,500 | ¥5.40726 | ¥67,590.75 |