BDJ2GA3WNUX-TR | |
---|---|
DigiKey Part Number | 846-BDJ2GA3WNUX-TR-ND - Tape & Reel (TR) 846-BDJ2GA3WNUX-CT-ND - Cut Tape (CT) 846-BDJ2GA3WNUX-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BDJ2GA3WNUX-TR |
Description | 300MA FIXED OUTPUT LDO REGULATOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA VSON008X2030 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.9V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 900 µA | |
Current - Supply (Max) | 900 µA | |
PSRR | - | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | VSON008X2030 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.20600 | ¥62.06 |
25 | ¥5.82800 | ¥145.70 |
100 | ¥4.75710 | ¥475.71 |
250 | ¥4.41872 | ¥1,104.68 |
500 | ¥3.76060 | ¥1,880.30 |
1,000 | ¥3.00845 | ¥3,008.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.32710 | ¥9,308.40 |