BDJ2FA1FP3-ZTL | |
---|---|
DigiKey Part Number | BDJ2FA1FP3-ZTLTR-ND - Tape & Reel (TR) BDJ2FA1FP3-ZTLCT-ND - Cut Tape (CT) BDJ2FA1FP3-ZTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BDJ2FA1FP3-ZTL |
Description | IC REG LINEAR 12V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
EDA/CAD Models | BDJ2FA1FP3-ZTL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 3V @ 100mA | |
Current - Output | ||
Current - Supply (Max) | 600 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.85000 | ¥4.85 |
10 | ¥4.12300 | ¥41.23 |
25 | ¥3.84600 | ¥96.15 |
100 | ¥3.07740 | ¥307.74 |
250 | ¥2.85744 | ¥714.36 |
500 | ¥2.41792 | ¥1,208.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.36019 | ¥1,360.19 |