BD9P608MFF-CE2 | |
---|---|
DigiKey Part Number | 846-BD9P608MFF-CE2TR-ND - Tape & Reel (TR) 846-BD9P608MFF-CE2CT-ND - Cut Tape (CT) 846-BD9P608MFF-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9P608MFF-CE2 |
Description | NANO PULSE CONTROL, 3.5V TO 40V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 20-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 8.5V | |
Current - Output | ||
Frequency - Switching | 440kHz, 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | VFN20FV4535 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.18000 | ¥30.18 |
10 | ¥27.13600 | ¥271.36 |
25 | ¥25.65680 | ¥641.42 |
100 | ¥22.23490 | ¥2,223.49 |
250 | ¥21.09456 | ¥5,273.64 |
500 | ¥18.92812 | ¥9,464.06 |
1,000 | ¥15.96350 | ¥15,963.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.16536 | ¥37,913.40 |
5,000 | ¥14.59521 | ¥72,976.05 |