BD9B300MUV-EVK-101 | |
---|---|
DigiKey Part Number | BD9B300MUV-EVK-101-ND |
Manufacturer | |
Manufacturer Product Number | BD9B300MUV-EVK-101 |
Description | EVAL BOARD FOR BD9B300 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | BD9B300 - DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 3.3V | |
Current - Output | 3A | |
Voltage - Input | 2.7V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | BD9B300 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥251.71000 | ¥251.71 |