BD9300FV-E2 | |
---|---|
DigiKey Part Number | BD9300FV-E2TR-ND - Tape & Reel (TR) BD9300FV-E2CT-ND - Cut Tape (CT) BD9300FV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9300FV-E2 |
Description | IC REG CTRLR BUCK/BOOST 14-SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Regulator Positive or Negative Output Step-Up, Step-Down DC-DC Controller IC 14-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD9300FV-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive or Negative | |
Topology | Buck, Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.6V ~ 35V | |
Frequency - Switching | 20kHz ~ 800kHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-SSOP-B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.57000 | ¥24.57 |
10 | ¥22.02600 | ¥220.26 |
25 | ¥20.82360 | ¥520.59 |
100 | ¥18.04810 | ¥1,804.81 |
250 | ¥17.12272 | ¥4,280.68 |
500 | ¥15.36424 | ¥7,682.12 |
1,000 | ¥12.95774 | ¥12,957.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.30986 | ¥30,774.65 |
5,000 | ¥11.84709 | ¥59,235.45 |