BD9111NV-E2 | |
---|---|
DigiKey Part Number | BD9111NV-E2TR-ND - Tape & Reel (TR) BD9111NV-E2CT-ND - Cut Tape (CT) BD9111NV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9111NV-E2 |
Description | IC REG BUCK 3.3V 2A SON008V5060 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 8-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD9111NV-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -25°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SON008V5060 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.62000 | ¥30.62 |
10 | ¥27.47000 | ¥274.70 |
25 | ¥25.96920 | ¥649.23 |
100 | ¥22.50720 | ¥2,250.72 |
250 | ¥21.35336 | ¥5,338.34 |
500 | ¥19.16020 | ¥9,580.10 |
1,000 | ¥16.15928 | ¥16,159.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥15.35131 | ¥30,702.62 |