BD8906FV-E2 | |
---|---|
DigiKey Part Number | BD8906FV-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD8906FV-E2 |
Description | IC CARD INTERFACE 28-SSOP |
Customer Reference | |
Detailed Description | Smart Card Interface 28-SSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Smart Card | |
Interface | - | |
Voltage - Supply | 3V ~ 5.5V | |
Package / Case | 28-LSSOP (0.220", 5.60mm Width) | |
Supplier Device Package | 28-SSOP-B | |
Mounting Type | Surface Mount | |
Base Product Number |