BD8621EFV-E2 | |
---|---|
DigiKey Part Number | 846-BD8621EFV-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD8621EFV-E2 |
Description | IC REG CTRLR TV 1OUT HTSSOP-B20 |
Customer Reference | |
Detailed Description | - Controller, Power Supplies Voltage Regulator IC 3 Output 20-HTSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD8621EFV-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Controller, Power Supplies | |
Voltage - Input | - | |
Number of Outputs | 3 | |
Voltage - Output | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-HTSSOP-B | |
Base Product Number |