BD8381AEFV-ME2 | |
---|---|
DigiKey Part Number | BD8381AEFV-ME2TR-ND - Tape & Reel (TR) BD8381AEFV-ME2CT-ND - Cut Tape (CT) BD8381AEFV-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD8381AEFV-ME2 |
Description | IC LED DRIVER CTRLR PWM 28HTSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) PWM Dimming 28-HTSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD8381AEFV-ME2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 300kHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 28-VSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-HTSSOP-B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.77000 | ¥47.77 |
10 | ¥42.91200 | ¥429.12 |
25 | ¥40.56920 | ¥1,014.23 |
100 | ¥35.15950 | ¥3,515.95 |
250 | ¥33.35592 | ¥8,338.98 |
500 | ¥29.93024 | ¥14,965.12 |
1,000 | ¥25.24238 | ¥25,242.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥22.31469 | ¥55,786.72 |