BD8355MWV-BZE2 | |
---|---|
DigiKey Part Number | BD8355MWV-BZE2TR-ND - Tape & Reel (TR) BD8355MWV-BZE2CT-ND - Cut Tape (CT) BD8355MWV-BZE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD8355MWV-BZE2 |
Description | IC REG DGTL CAM 7OUT 56UQFN |
Customer Reference | |
Detailed Description | - Converter, Digital Camera Voltage Regulator IC 7 Output UQFN056V7070 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | Converter, Digital Camera | |
Voltage - Input | 4V ~ 10V | |
Number of Outputs | 7 | |
Voltage - Output | Multiple | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | UQFN056V7070 | |
Base Product Number |