BD8152FVM-TR | |
---|---|
DigiKey Part Number | BD8152FVMTR-ND - Tape & Reel (TR) BD8152FVMCT-ND - Cut Tape (CT) BD8152FVMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD8152FVM-TR |
Description | IC REG BST SEPIC ADJ 1.4A 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive Adjustable 2.5V 1 Output 1.4A (Switch) 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | BD8152FVM-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V (Switch) | |
Current - Output | ||
Frequency - Switching | 600kHz, 1.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.20000 | ¥35.20 |
10 | ¥31.63300 | ¥316.33 |
25 | ¥29.90720 | ¥747.68 |
100 | ¥25.91850 | ¥2,591.85 |
250 | ¥24.58924 | ¥6,147.31 |
500 | ¥22.06388 | ¥11,031.94 |
1,000 | ¥18.60806 | ¥18,608.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥17.67768 | ¥53,033.04 |