BD7696FJ-E2 | |
---|---|
DigiKey Part Number | 846-BD7696FJ-E2TR-ND - Tape & Reel (TR) 846-BD7696FJ-E2CT-ND - Cut Tape (CT) 846-BD7696FJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD7696FJ-E2 |
Description | POWER FACTOR CORRECTION CONTROLL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | PFC IC Boundary Conduction (BCM) 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Boundary Conduction (BCM) | |
Frequency - Switching | - | |
Current - Startup | 60 µA | |
Voltage - Supply | 12V ~ 38V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP-J |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.95000 | ¥9.95 |
10 | ¥8.86600 | ¥88.66 |
25 | ¥8.41240 | ¥210.31 |
100 | ¥6.91120 | ¥691.12 |
250 | ¥6.46096 | ¥1,615.24 |
500 | ¥5.70950 | ¥2,854.75 |
1,000 | ¥4.50757 | ¥4,507.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.20706 | ¥10,517.65 |
5,000 | ¥3.99672 | ¥19,983.60 |
12,500 | ¥3.84646 | ¥48,080.75 |