BD6962FVM-TR | |
---|---|
DigiKey Part Number | 846-BD6962FVM-TR-ND - Tape & Reel (TR) 846-BD6962FVM-TRCT-ND - Cut Tape (CT) 846-BD6962FVM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD6962FVM-TR |
Description | IC MOTOR DRIVER 3.3V-14V 8MSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC), Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 800mA | |
Voltage - Supply | 3.3V ~ 14V | |
Voltage - Load | 3.3V ~ 14V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.37000 | ¥14.37 |
10 | ¥12.92200 | ¥129.22 |
25 | ¥12.19400 | ¥304.85 |
100 | ¥10.38760 | ¥1,038.76 |
250 | ¥9.75396 | ¥2,438.49 |
500 | ¥8.53472 | ¥4,267.36 |
1,000 | ¥7.07165 | ¥7,071.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.02634 | ¥15,079.02 |