BD6592MUV-E2 | |
---|---|
DigiKey Part Number | BD6592MUV-E2TR-ND - Tape & Reel (TR) BD6592MUV-E2CT-ND - Cut Tape (CT) BD6592MUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD6592MUV-E2 |
Description | IC LED DRV CTRLR PWM 24VQFN |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 40mA VQFN020V4040 |
Datasheet | Datasheet |
EDA/CAD Models | BD6592MUV-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 22V | |
Voltage - Output | - | |
Current - Output / Channel | 40mA | |
Frequency | 1MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | VQFN020V4040 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.67000 | ¥67.67 |
10 | ¥61.14100 | ¥611.41 |
25 | ¥58.29800 | ¥1,457.45 |
100 | ¥50.61880 | ¥5,061.88 |
250 | ¥48.34404 | ¥12,086.01 |
500 | ¥44.07830 | ¥22,039.15 |
1,000 | ¥38.39073 | ¥38,390.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥36.96887 | ¥92,422.18 |