BD6369GUL-E2 | |
---|---|
DigiKey Part Number | BD6369GUL-E2TR-ND - Tape & Reel (TR) BD6369GUL-E2CT-ND - Cut Tape (CT) BD6369GUL-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD6369GUL-E2 |
Description | IC HALF BRIDGE DRVR 400MA 15VCSP |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver DC Motors, General Purpose Power MOSFET 15-VCSP50L2 (2.1x2.1) |
Datasheet | Datasheet |
EDA/CAD Models | BD6369GUL-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | Half Bridge (2) | |
Applications | DC Motors, General Purpose | |
Interface | Logic | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | 800mOhm | |
Current - Output / Channel | 400mA | |
Current - Peak Output | - | |
Voltage - Supply | 2.5V ~ 5.5V | |
Voltage - Load | 2.5V ~ 5.5V | |
Operating Temperature | -25°C ~ 150°C (TJ) | |
Features | - | |
Fault Protection | Over Temperature, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 15-UFBGA, CSPBGA | |
Supplier Device Package | 15-VCSP50L2 (2.1x2.1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.21271 | ¥18,638.13 |
6,000 | ¥5.98261 | ¥35,895.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
10 | ¥12.19200 | ¥121.92 |
25 | ¥11.50360 | ¥287.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.68000 | ¥21.68 |
10 | ¥13.96700 | ¥139.67 |
25 | ¥11.94600 | ¥298.65 |