BD6212HFP-TR | |
---|---|
DigiKey Part Number | BD6212HFPTR-ND - Tape & Reel (TR) BD6212HFPCT-ND - Cut Tape (CT) BD6212HFPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD6212HFP-TR |
Description | IC MOTOR DRIVER 3V-5.5V HRP7 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET On/Off HRP7 |
Datasheet | Datasheet |
EDA/CAD Models | BD6212HFP-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | On/Off | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Media Player | |
Current - Output | 2A | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | HRP-7 (7 Leads + Tab) | |
Supplier Device Package | HRP7 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.14000 | ¥28.14 |
10 | ¥25.25600 | ¥252.56 |
25 | ¥23.87720 | ¥596.93 |
100 | ¥20.69360 | ¥2,069.36 |
250 | ¥19.63252 | ¥4,908.13 |
500 | ¥17.61610 | ¥8,808.05 |
1,000 | ¥14.85691 | ¥14,856.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥14.11411 | ¥28,228.22 |
6,000 | ¥13.58348 | ¥81,500.88 |