BD6164GUT-E2 | |
---|---|
DigiKey Part Number | 846-BD6164GUT-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD6164GUT-E2 |
Description | IC CAMERA FLASH DVR 60VCSP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) I2C Dimming 320mA (Flash) 6-VCSP60N1 (1.1x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | BD6164GUT-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 4.5V | |
Voltage - Output | 4.7V | |
Current - Output / Channel | 320mA (Flash) | |
Frequency | 4MHz | |
Dimming | I2C | |
Applications | Camera Flash | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFBGA, CSPBGA | |
Supplier Device Package | 6-VCSP60N1 (1.1x1.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.57216 | ¥16,716.48 |
6,000 | ¥5.29355 | ¥31,761.30 |
15,000 | ¥5.09454 | ¥76,418.10 |