BD5335FVE-TR | |
---|---|
DigiKey Part Number | BD5335FVETR-ND - Tape & Reel (TR) BD5335FVECT-ND - Cut Tape (CT) BD5335FVEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5335FVE-TR |
Description | IC SUPERVISOR 1 CHANNEL 5VSOF |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-VSOF |
Datasheet | Datasheet |
EDA/CAD Models | BD5335FVE-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.5V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Supplier Device Package | 5-VSOF | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.21200 | ¥42.12 |
25 | ¥3.95720 | ¥98.93 |
100 | ¥3.23060 | ¥323.06 |
250 | ¥3.00084 | ¥750.21 |
500 | ¥2.55390 | ¥1,276.95 |
1,000 | ¥2.04309 | ¥2,043.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.58039 | ¥4,741.17 |