BD5331G-TR | |
---|---|
DigiKey Part Number | 846-BD5331G-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD5331G-TR |
Description | IC RESET CMOS 3.1V SSOP5 TR |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD5331G-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.1V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.72223 | ¥5,166.69 |
6,000 | ¥1.61112 | ¥9,666.72 |
15,000 | ¥1.50001 | ¥22,500.15 |
30,000 | ¥1.42223 | ¥42,666.90 |