BD5328G-TR | |
---|---|
DigiKey Part Number | BD5328GTR-ND - Tape & Reel (TR) BD5328GCT-ND - Cut Tape (CT) BD5328GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5328G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD5328G-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.8V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.78336 | ¥5,350.08 |
6,000 | ¥1.66831 | ¥10,009.86 |
15,000 | ¥1.55325 | ¥23,298.75 |
30,000 | ¥1.47271 | ¥44,181.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.02000 | ¥5.02 |
10 | ¥4.31900 | ¥43.19 |
25 | ¥4.02600 | ¥100.65 |
100 | ¥3.22200 | ¥322.20 |
250 | ¥2.99140 | ¥747.85 |
500 | ¥2.53116 | ¥1,265.58 |
1,000 | ¥1.95596 | ¥1,955.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.17100 | ¥41.71 |
25 | ¥3.88800 | ¥97.20 |
100 | ¥3.11150 | ¥311.15 |
250 | ¥2.88888 | ¥722.22 |
500 | ¥2.44438 | ¥1,222.19 |
1,000 | ¥1.88891 | ¥1,888.91 |