BD52E33G-TR | |
---|---|
DigiKey Part Number | BD52E33G-TR-ND - Tape & Reel (TR) BD52E33G-CT-ND - Cut Tape (CT) BD52E33G-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD52E33G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.99500 | ¥39.95 |
25 | ¥3.72680 | ¥93.17 |
100 | ¥2.98120 | ¥298.12 |
250 | ¥2.76820 | ¥692.05 |
500 | ¥2.34214 | ¥1,171.07 |
1,000 | ¥1.80991 | ¥1,809.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.65021 | ¥4,950.63 |
6,000 | ¥1.54374 | ¥9,262.44 |
15,000 | ¥1.43727 | ¥21,559.05 |
30,000 | ¥1.36275 | ¥40,882.50 |