BD52E29G-MTR | |
---|---|
DigiKey Part Number | 846-BD52E29G-MTR-ND - Tape & Reel (TR) 846-BD52E29G-MCT-ND - Cut Tape (CT) 846-BD52E29G-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD52E29G-MTR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.9V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.25400 | ¥52.54 |
25 | ¥4.93560 | ¥123.39 |
100 | ¥4.02770 | ¥402.77 |
250 | ¥3.74136 | ¥935.34 |
500 | ¥3.18410 | ¥1,592.05 |
1,000 | ¥2.54726 | ¥2,547.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.30846 | ¥6,925.38 |
6,000 | ¥2.14926 | ¥12,895.56 |
15,000 | ¥2.06966 | ¥31,044.90 |
30,000 | ¥1.99006 | ¥59,701.80 |