BD52E28G-MTR | |
---|---|
DigiKey Part Number | 846-BD52E28G-MTR-ND - Tape & Reel (TR) 846-BD52E28G-MCT-ND - Cut Tape (CT) 846-BD52E28G-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD52E28G-MTR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.21000 | ¥6.21 |
10 | ¥5.44100 | ¥54.41 |
25 | ¥5.11080 | ¥127.77 |
100 | ¥4.17070 | ¥417.07 |
250 | ¥3.87416 | ¥968.54 |
500 | ¥3.29712 | ¥1,648.56 |
1,000 | ¥2.63767 | ¥2,637.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.39040 | ¥7,171.20 |
6,000 | ¥2.22555 | ¥13,353.30 |
15,000 | ¥2.14312 | ¥32,146.80 |
30,000 | ¥2.06070 | ¥61,821.00 |