BD5233G-TR | |
---|---|
DigiKey Part Number | BD5233GTR-ND - Tape & Reel (TR) BD5233GCT-ND - Cut Tape (CT) BD5233GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5233G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD5233G-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥3.25600 | ¥32.56 |
25 | ¥3.03640 | ¥75.91 |
100 | ¥2.42780 | ¥242.78 |
250 | ¥2.25476 | ¥563.69 |
500 | ¥1.90776 | ¥953.88 |
1,000 | ¥1.47421 | ¥1,474.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.34412 | ¥4,032.36 |
6,000 | ¥1.25740 | ¥7,544.40 |
15,000 | ¥1.17068 | ¥17,560.20 |
30,000 | ¥1.10998 | ¥33,299.40 |
75,000 | ¥1.08396 | ¥81,297.00 |